Part Details for 259P224X9430S03 by Dearborn Electronics Inc
Overview of 259P224X9430S03 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 259P224X9430S03
259P224X9430S03 CAD Models
259P224X9430S03 Part Data Attributes
|
259P224X9430S03
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
259P224X9430S03
Dearborn Electronics Inc
Film Capacitor, Polycarbonate, 10% +Tol, 10% -Tol, 220000000uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 220000000 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Options Available | |
Diameter | 17.018 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 47.625 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 430 V | |
Reference Standard | MIL-C-39022/7 | |
Series | 259P( 430 VRMS ) |