Part Details for 25CV100AX by SUN Electronic Industries Corporation
Overview of 25CV100AX by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25CV100AX
25CV100AX CAD Models
25CV100AX Part Data Attributes
|
25CV100AX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
25CV100AX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | CV-AX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 25CV100AX
This table gives cross-reference parts and alternative options found for 25CV100AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25CV100AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVZ-1E101MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | 25CV100AX vs CVZ-1E101MF80-R-LF |
RC1E107M6L07KTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Samwha Electronics | 25CV100AX vs RC1E107M6L07KTS |
MVY25VE100MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | 25CV100AX vs MVY25VE100MF80 |
MZAEVC100MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | 25CV100AX vs MZAEVC100MF80 |
MZA25VC100MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | 25CV100AX vs MZA25VC100MF80 |
EMVZ250ADA101MF80G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626 | Chemi-Con | 25CV100AX vs EMVZ250ADA101MF80G |
MVZ25VC100MF80 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CAN | Chemi-Con | 25CV100AX vs MVZ25VC100MF80 |
NAZT101M25V6.3X8NBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 25CV100AX vs NAZT101M25V6.3X8NBWF |
UWT1E101MCL1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Nichicon Corporation | 25CV100AX vs UWT1E101MCL1GSL |
B41125A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | 25CV100AX vs B41125A5107M000 |