Part Details for 25H2000G by Skygate Co Ltd
Overview of 25H2000G by Skygate Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 25H2000G
25H2000G CAD Models
25H2000G Part Data Attributes
|
25H2000G
Skygate Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25H2000G
Skygate Co Ltd
Electric Fuse, Normal Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYGATE CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | NORMAL | |
Body Breadth | 2.59 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CQC; CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 25H2000G
This table gives cross-reference parts and alternative options found for 25H2000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25H2000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7090.47 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 25H2000G vs 7010.7090.47 |
MCR-2BK | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 25H2000G vs MCR-2BK |
0454002.NRSN | Electric Fuse | Littelfuse Inc | 25H2000G vs 0454002.NRSN |
0253002.NA | Electric Fuse | Littelfuse Inc | 25H2000G vs 0253002.NA |
R251002T1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Inline/holder | Littelfuse Inc | 25H2000G vs R251002T1 |
0253002.PX | Electric Fuse | Littelfuse Inc | 25H2000G vs 0253002.PX |
SF-2410HI200T-2 | Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | 25H2000G vs SF-2410HI200T-2 |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 25H2000G vs 0491002.NRT1HF |
0452002.NRSN | Electric Fuse | Littelfuse Inc | 25H2000G vs 0452002.NRSN |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | 25H2000G vs MCPFP2A125V |