Part Details for 25LB15-Q by Grayhill Inc
Overview of 25LB15-Q by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 25LB15-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7285
|
Newark | Mechanical Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:36 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:12.7Mm Rohs Compliant: Yes |Grayhill 25LB15-Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $22.8100 | Buy Now |
DISTI #
GH3072-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
268 In Stock |
|
$18.3891 / $28.3800 | Buy Now |
DISTI #
25LB15-Q
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB15-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
706-25LB15-Q
|
Mouser Electronics | Encoders Encoder Black 15 deg quadrature 24 Pos RoHS: Compliant | 888 |
|
$17.8400 / $26.6600 | Buy Now |
DISTI #
70216830
|
RS | Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount | Grayhill 25LB15-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 89 |
|
$24.5500 / $28.3800 | Buy Now |
|
Future Electronics | 25L Series 24PPR Panel PCB Through Hole Mechanical Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$17.1200 / $17.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.9100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
187 In Stock |
|
$12.6800 / $28.8100 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
000000000000377046
|
Sager | Encoders Encoder Black 15 deg quadrature 24 Pos Min Qty: 25 | 0 |
|
$13.4300 / $19.6900 | Buy Now |
Part Details for 25LB15-Q
25LB15-Q CAD Models
25LB15-Q Part Data Attributes
|
25LB15-Q
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB15-Q
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |