Part Details for 25LB22-G-Z by Grayhill Inc
Overview of 25LB22-G-Z by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 25LB22-G-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3073
|
Newark | 25Lb22-G-Z, blk |Grayhill 25LB22-G-Z Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4600 / $43.5300 | Buy Now |
DISTI #
25LB22-G-Z-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9572 | Buy Now |
DISTI #
25LB22-G-Z
|
Avnet Americas | Mechanical Encoder 3-Pin - Bulk (Alt: 25LB22-G-Z) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5192 / $27.5537 | Buy Now |
DISTI #
706-25LB22-G-Z
|
Mouser Electronics | Encoders 25LB22-G-Z,BLK RoHS: Compliant | 2 |
|
$25.7800 / $44.4200 | Buy Now |
|
Future Electronics | ENCODER ROTARY 16 POS W/BRACKET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$25.6800 / $26.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1000 / $33.9000 | Buy Now |
DISTI #
25LB22-G-Z
|
Avnet Americas | Mechanical Encoder 3-Pin - Bulk (Alt: 25LB22-G-Z) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5192 / $27.5537 | Buy Now |
DISTI #
000000000001018671
|
Sager | Encoders 25LB22-G-Z,BLK Min Qty: 25 | 0 |
|
$20.5100 / $30.0900 | Buy Now |
DISTI #
25LB22-G-Z
|
Avnet Abacus | Mechanical Encoder 3-Pin (Alt: 25LB22-G-Z) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25LB22-G-Z
25LB22-G-Z CAD Models
25LB22-G-Z Part Data Attributes:
|
25LB22-G-Z
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB22-G-Z
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |