Part Details for 25LB22-H by Grayhill Inc
Overview of 25LB22-H by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 25LB22-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7295
|
Newark | Mechanical Encoder, Encoder Technology:Mechanical, Encoder Type:Absolute, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Binary Hexadecimal, Ip Rating:- Rohs Compliant: Yes |Grayhill 25LB22-H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $21.9000 | Buy Now |
DISTI #
13N5254
|
Newark | Mechnical Encoder, Hexidecimal Code Output, 22.5 Deg, # Of Decks: 01, Poles/Deck: N/A, Positions/Pole: 16, Contact Type: Encoder, Termination: Pc Mount |Grayhill 25LB22-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3300 / $31.6000 | Buy Now |
DISTI #
GH3074-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
371 In Stock |
|
$18.3891 / $28.3800 | Buy Now |
DISTI #
25LB22-H
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-H) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
706-25LB22-H
|
Mouser Electronics | Encoders Encoder Black 22.5deg 16Pos RoHS: Compliant | 69 |
|
$17.6500 / $27.5300 | Buy Now |
DISTI #
70216863
|
RS | Encoder Black 22.5 degrees Hexadecimal 16 Positions | Grayhill 25LB22-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 126 |
|
$24.0800 / $28.6600 | Buy Now |
|
Future Electronics | 25L Series Single Deck Black 16 Position Mechanical Rotary Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$17.3000 / $18.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.9100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Flat 6oz.in Straight Hexadecimal Digital Square Wave 16PPR Through Hole PC Pins RoHS: Compliant |
190 In Stock 250 On Order |
|
$16.6500 / $26.8700 | Buy Now |
DISTI #
000000000000030904
|
Sager | Encoders Encoder Black 22.5deg 16Pos Min Qty: 25 | 0 |
|
$13.4300 / $19.6900 | Buy Now |
Part Details for 25LB22-H
25LB22-H CAD Models
25LB22-H Part Data Attributes
|
25LB22-H
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB22-H
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |