Part Details for 25LB22-H by Grayhill Inc
Overview of 25LB22-H by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 25LB22-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5254
|
Newark | Mechnical Encoder, Hexidecimal Code Output, 22.5 Deg, # Of Decks: 01, Poles/Deck: N/A, Positions/Pole: 16, Contact Type: Encoder, Termination: Pc Mount |Grayhill 25LB22-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$24.3300 / $31.6000 | Buy Now |
DISTI #
GH3074-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
440 In Stock |
|
$18.3891 / $28.3800 | Buy Now |
DISTI #
25LB22-H
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-H) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
706-25LB22-H
|
Mouser Electronics | Encoders Encoder Black 22.5deg 16Pos RoHS: Compliant | 773 |
|
$18.3800 / $26.7900 | Buy Now |
DISTI #
70216863
|
RS | Encoder Black 22.5 degrees Hexadecimal 16 Positions | Grayhill 25LB22-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 180 |
|
$22.1400 / $28.3800 | Buy Now |
|
Future Electronics | 25L Series Single Deck Black 16 Position Mechanical Rotary Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.3000 / $18.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.9100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Flat 6oz.in Straight Hexadecimal Digital Square Wave 16PPR Through Hole PC Pins RoHS: Compliant |
454 In Stock |
|
$16.6600 / $28.8900 | Buy Now |
DISTI #
25LB22-H
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-H) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
25LB22-H
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-H) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
Part Details for 25LB22-H
25LB22-H CAD Models
25LB22-H Part Data Attributes
|
25LB22-H
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB22-H
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |