-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2103
|
Newark | Serial Eeprom, 64Kbit, 10Mhz, Dip-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC640A-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$0.8320 / $0.9050 | Buy Now |
DISTI #
28AC8257
|
Newark | 64K, 8K X 8, 2.5V Ser Ee Ind Rohs Compliant: Yes |Microchip 25LC640A-I/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $0.8360 | Buy Now |
DISTI #
25LC640A-I/P-ND
|
DigiKey | IC EEPROM 64KBIT SPI 10MHZ 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
283 In Stock |
|
$0.8240 / $0.9000 | Buy Now |
DISTI #
25LC640A-I/P
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25LC640A-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 55 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $0.8700 | Buy Now |
DISTI #
579-25LC640AIP
|
Mouser Electronics | EEPROM 64K 8KX8 2.5V SER EE IND RoHS: Compliant | 129 |
|
$0.8000 / $0.8700 | Buy Now |
DISTI #
25LC640A-I/P
|
Microchip Technology Inc | 64K SPI SERIAL EEPROM, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70046728
|
RS | Microchip 25LC640A-I/P Serial EEPROM Memory,64kbit,100ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25LC640A-I/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | 25LC640A Series 64 Kbit (8K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.9400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant |
1140 In Stock |
|
$0.6580 / $0.8370 | Buy Now |
DISTI #
67583088
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2313 | Americas - 1140 |
|
$0.9094 / $1.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC640A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640A-I/P
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC640A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25C64A-3PI | EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 25LC640A-I/P vs IS25C64A-3PI |
IS25C64A-3PA3 | EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 25LC640A-I/P vs IS25C64A-3PA3 |
25LC640A-E/P | 8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | 25LC640A-I/P vs 25LC640A-E/P |
IS25C64A-3PLA1 | EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 25LC640A-I/P vs IS25C64A-3PLA1 |