25MS5100MCE8X5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Overview of 25MS5100MCE8X5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for 25MS5100MCE8X5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MS5100MCE8X5 by Rubycon Corporation

25MS5100MCE8X5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
120 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 25MS5100MCE8X5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for 25MS5100MCE8X5

This table gives cross-reference parts and alternative options found for 25MS5100MCE8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS5100MCE8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMA1E101MDD1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Nichicon Corporation 25MS5100MCE8X5 vs UMA1E101MDD1
25MS5100MEFC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation 25MS5100MCE8X5 vs 25MS5100MEFC8X5
UMW1E101MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation 25MS5100MCE8X5 vs UMW1E101MDD1CT
25MS5100MEFCKC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25MS5100MCE8X5 vs 25MS5100MEFCKC8X5
UMW1E101MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation 25MS5100MCE8X5 vs UMW1E101MDD1AE
E5R101M25AT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Hitano Enterprise Corp 25MS5100MCE8X5 vs E5R101M25AT1
RSG107025M0805 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Taiwan Ostor Corporation 25MS5100MCE8X5 vs RSG107025M0805
25MS5100MEFCCC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25MS5100MCE8X5 vs 25MS5100MEFCCC8X5
UMW1E101MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 25MS5100MCE8X5 vs UMW1E101MDD
NSR101M25V8X5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp 25MS5100MCE8X5 vs NSR101M25V8X5TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MS5100MCE8X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MS5100MCE8X5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25MS5100MCE8X5 would you like to use for your alert(s)?
  • Please alert me when 25MS5100MCE8X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MS5100MCE8X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MS5100MCE8X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MS5100MCE8X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MS5100MCE8X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MS5100MCE8X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: