Part Details for 25MS53.3MFA4X5 by Rubycon Corporation
Overview of 25MS53.3MFA4X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MS53.3MFA4X5
25MS53.3MFA4X5 CAD Models
25MS53.3MFA4X5 Part Data Attributes
|
25MS53.3MFA4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS53.3MFA4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 25MS53.3MFA4X5
This table gives cross-reference parts and alternative options found for 25MS53.3MFA4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS53.3MFA4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS1E335M04007PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25MS53.3MFA4X5 vs NS1E335M04007PB |
USH1E3R3MEA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MS53.3MFA4X5 vs USH1E3R3MEA1CP |
25MV3R3UW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | SUN Electronic Industries Corporation | 25MS53.3MFA4X5 vs 25MV3R3UW |
USH1E3R3MEA1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MS53.3MFA4X5 vs USH1E3R3MEA1FV |
25MV3R3SWB+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | 25MS53.3MFA4X5 vs 25MV3R3SWB+TS |
SR025M3R30APS-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 25MS53.3MFA4X5 vs SR025M3R30APS-1625 |
UTM1E3R3MEA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MS53.3MFA4X5 vs UTM1E3R3MEA1CA |
URP1E3R3MDR1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 25MS53.3MFA4X5 vs URP1E3R3MDR1CV |
SE1E335M03005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25MS53.3MFA4X5 vs SE1E335M03005PC |
SR025M3R30B1S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 25MS53.3MFA4X5 vs SR025M3R30B1S-1625 |