Datasheets
25MS533MFA6.3X5 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 25MS533MFA6.3X5 by Rubycon Corporation

Overview of 25MS533MFA6.3X5 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Part Details for 25MS533MFA6.3X5

25MS533MFA6.3X5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25MS533MFA6.3X5 Part Data Attributes

25MS533MFA6.3X5 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
25MS533MFA6.3X5 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.00825 mA
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 54 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 25MS533MFA6.3X5

This table gives cross-reference parts and alternative options found for 25MS533MFA6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS533MFA6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25MS533MEFCT56.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation 25MS533MFA6.3X5 vs 25MS533MEFCT56.3X5
MAL213456339E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 25MS533MFA6.3X5 vs MAL213456339E3
MAL213476339E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 25MS533MFA6.3X5 vs MAL213476339E3
1330LDMAA05MVN38EM CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Fenghua (HK) Electronics Ltd 25MS533MFA6.3X5 vs 1330LDMAA05MVN38EM
SE1E336M6L005CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 25MS533MFA6.3X5 vs SE1E336M6L005CS
25MS533MCE6.3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation 25MS533MFA6.3X5 vs 25MS533MCE6.3X5
MAL213436339E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 25MS533MFA6.3X5 vs MAL213436339E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MS533MFA6.3X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MS533MFA6.3X5 by Rubycon Corporation

  • Please alert me when 25MS533MFA6.3X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25MS533MFA6.3X5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MS533MFA6.3X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25MS533MFA6.3X5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MS533MFA6.3X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MS533MFA6.3X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: