25MS568MEFCCE8X5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT

Overview of 25MS568MEFCCE8X5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for 25MS568MEFCCE8X5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MS568MEFCCE8X5 by Rubycon Corporation

25MS568MEFCCE8X5
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.017 mA
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
90 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25MS568MEFCCE8X5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 25MS568MEFCCE8X5

This table gives cross-reference parts and alternative options found for 25MS568MEFCCE8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS568MEFCCE8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25MS568MCC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568MCC8X5
SE1E686M08005CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 25MS568MEFCCE8X5 vs SE1E686M08005CS
25MS568MEFCKC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568MEFCKC8X5
SS680M025F050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68uF, Capxon International Electronics Co Ltd 25MS568MEFCCE8X5 vs SS680M025F050
686SVF025M Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc 25MS568MEFCCE8X5 vs 686SVF025M
25MS568MEFC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68uF, Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568MEFC8X5
25MS568M8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568M8X5
25MS568MEFCFA8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568MEFCFA8X5
25MS568MEFCCA8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568MEFCCA8X5
25MS568MEFCCC8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25MS568MEFCCE8X5 vs 25MS568MEFCCC8X5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MS568MEFCCE8X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MS568MEFCCE8X5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25MS568MEFCCE8X5 would you like to use for your alert(s)?
  • Please alert me when 25MS568MEFCCE8X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MS568MEFCCE8X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MS568MEFCCE8X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MS568MEFCCE8X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MS568MEFCCE8X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MS568MEFCCE8X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: