Part Details for 25SR20KLF by TT Electronics Resistors
Overview of 25SR20KLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25SR20KLF
25SR20KLF CAD Models
25SR20KLF Part Data Attributes
|
25SR20KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
25SR20KLF
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25SR20KLF
This table gives cross-reference parts and alternative options found for 25SR20KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SR20KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362S-1-203A | Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 25SR20KLF vs 3362S-1-203A |
3386V-1-203T | Trimmer, | Bourns Inc | 25SR20KLF vs 3386V-1-203T |
3386V-1-203TLF | Trimmer, | Bourns Inc | 25SR20KLF vs 3386V-1-203TLF |
3386V-1-203TT | RES,TAPPED,CERMET,20K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 25SR20KLF vs 3386V-1-203TT |
3386V-EY5-203TLF | Trimmer, | Bourns Inc | 25SR20KLF vs 3386V-EY5-203TLF |
25SR20K | Trimmer, Cermet, 0.5W, 20000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25SR20KLF vs 25SR20K |
3362S-1-203R | Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 25SR20KLF vs 3362S-1-203R |