-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-25TQC22MYFBCT-ND
|
DigiKey | CAP TANT POLY 22UF 25V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3813 In Stock |
|
$0.5180 / $1.5400 | Buy Now |
DISTI #
667-25TQC22MYFB
|
Mouser Electronics | Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA RoHS: Compliant | 3934 |
|
$0.5070 / $1.4300 | Buy Now |
|
Future Electronics | TQC Series 25 V 22 uF POSCAP Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 22uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
2000 In Stock |
|
$0.4872 / $0.5317 | Buy Now |
DISTI #
25TQC22MYFB
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 25 V, � 20%, B2, 100 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 25TQC22MYFB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 22uF 25V 100m��@100kHz ��20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | 106200 |
|
$0.3495 / $0.6813 | Buy Now |
|
Master Electronics | Conductive Polymer Tantalum Solid Capacitor - 22uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
2000 In Stock |
|
$0.4872 / $0.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TQC22MYFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25TQC22MYFB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.165 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |