Part Details for 25VR500K by TT Electronics Resistors
Overview of 25VR500K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25VR500K
25VR500K CAD Models
25VR500K Part Data Attributes
|
25VR500K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
25VR500K
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25VR500K
This table gives cross-reference parts and alternative options found for 25VR500K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25VR500K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25VR500KTR | Trimmer, Cermet, 0.5W, 500000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25VR500K vs 25VR500KTR |
25VR500KLFTR | Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25VR500K vs 25VR500KLFTR |