Part Details for 25YXA100MCA6.3X11 by Rubycon Corporation
Overview of 25YXA100MCA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXA100MCA6.3X11
25YXA100MCA6.3X11 CAD Models
25YXA100MCA6.3X11 Part Data Attributes
|
25YXA100MCA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXA100MCA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXA100MCA6.3X11
This table gives cross-reference parts and alternative options found for 25YXA100MCA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXA100MCA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LDMAA11LZ00M | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LZ00M |
1101LDMAA11LEN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 1101LDMAA11LEN711J |
NRSZ101M25V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXA100MCA6.3X11 vs NRSZ101M25V6.3X11TBSTF |
8101LDMAA11LFN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LFN5M |
TKR101M1EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Kaimei Electronic Corp | 25YXA100MCA6.3X11 vs TKR101M1EE |
8101LDMAA11LZN0F | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LZN0F |
8101LDMAA11LF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LF000 |
8101LDMAA11LEN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LEN311D |
8101LDMAA11LFN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LFN5F |
8101LDMAA11LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXA100MCA6.3X11 vs 8101LDMAA11LEN011C |