Part Details for 25YXH1800MEFCGC16X20 by Rubycon Corporation
Overview of 25YXH1800MEFCGC16X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXH1800MEFCGC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25YXH1800MEFCGC16X20-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 600 Lead time: 29 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.6128 | Buy Now |
Part Details for 25YXH1800MEFCGC16X20
25YXH1800MEFCGC16X20 CAD Models
25YXH1800MEFCGC16X20 Part Data Attributes
|
25YXH1800MEFCGC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH1800MEFCGC16X20
Rubycon Corporation
CAP ALUM 1800UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.45 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1518 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXH1800MEFCGC16X20
This table gives cross-reference parts and alternative options found for 25YXH1800MEFCGC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH1800MEFCGC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG1800MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH1800MEFCGC16X20 vs 25YXG1800MCC16X20 |
25YXH1800MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXH1800MEFCGC16X20 vs 25YXH1800MCA16X20 |
RJL-25V182MJ5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | 25YXH1800MEFCGC16X20 vs RJL-25V182MJ5#-F51 |
25YXH1800MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH1800MEFCGC16X20 vs 25YXH1800MEFCCC16X20 |
25YXG1800MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH1800MEFCGC16X20 vs 25YXG1800MEFCCC16X20 |
EKY-250EBC182ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25YXH1800MEFCGC16X20 vs EKY-250EBC182ML20S |
SL025M1800B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF | YAGEO Corporation | 25YXH1800MEFCGC16X20 vs SL025M1800B7F-1620 |
25ZL1800MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH1800MEFCGC16X20 vs 25ZL1800MCC16X20 |
RJF-25V182MJ5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | 25YXH1800MEFCGC16X20 vs RJF-25V182MJ5#-G10 |
UHD1E182MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 25YXH1800MEFCGC16X20 vs UHD1E182MHD6CV |