Part Details for 25YXJ1000MKC10X20 by Rubycon Corporation
Overview of 25YXJ1000MKC10X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXJ1000MKC10X20
25YXJ1000MKC10X20 CAD Models
25YXJ1000MKC10X20 Part Data Attributes
|
25YXJ1000MKC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ1000MKC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXJ1000MKC10X20
This table gives cross-reference parts and alternative options found for 25YXJ1000MKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ1000MKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214836102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25YXJ1000MKC10X20 vs MAL214836102E3 |
B41821A5108M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25YXJ1000MKC10X20 vs B41821A5108M004 |
B41821A5108M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ1000MKC10X20 vs B41821A5108M001 |
MK1E108M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 25YXJ1000MKC10X20 vs MK1E108M10020JL |
MAL214866102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25YXJ1000MKC10X20 vs MAL214866102E3 |
25YXJ1000MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ1000MKC10X20 vs 25YXJ1000MCC10X20 |
LQ1E108M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25YXJ1000MKC10X20 vs LQ1E108M10020CS |
B41821A5108M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ1000MKC10X20 vs B41821A5108M004 |
B41821A5108M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25YXJ1000MKC10X20 vs B41821A5108M001 |
25YXJ1000MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ1000MKC10X20 vs 25YXJ1000MCE10X20 |