Part Details for 25ZL47MCA5X11 by Rubycon Corporation
Overview of 25ZL47MCA5X11 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZL47MCA5X11
25ZL47MCA5X11 CAD Models
25ZL47MCA5X11 Part Data Attributes
|
25ZL47MCA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZL47MCA5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZL47MCA5X11
This table gives cross-reference parts and alternative options found for 25ZL47MCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZL47MCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-250EMC470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25ZL47MCA5X11 vs EKY-250EMC470ME11D |
25YXG47MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL47MCA5X11 vs 25YXG47MCE5X11 |
25YXF47MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL47MCA5X11 vs 25YXF47MEFCCC5X11 |
NRE-FL470M25V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZL47MCA5X11 vs NRE-FL470M25V5X11TBF1F |
SY025M0047B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 25ZL47MCA5X11 vs SY025M0047B2F-0511 |
EKZE250ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25ZL47MCA5X11 vs EKZE250ETE470ME11D |
25ZLG47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL47MCA5X11 vs 25ZLG47M5X11 |
25ZL47MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL47MCA5X11 vs 25ZL47MCC5X11 |
MK1E476M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25ZL47MCA5X11 vs MK1E476M05011FS |
NRE-JL470M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZL47MCA5X11 vs NRE-JL470M25V5X11TBSTF |