Part Details for 25ZLG1500MEFCCC12.5X25 by Rubycon Corporation
Overview of 25ZLG1500MEFCCC12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 25ZLG1500MEFCCC12.5X25
25ZLG1500MEFCCC12.5X25 CAD Models
25ZLG1500MEFCCC12.5X25 Part Data Attributes
|
25ZLG1500MEFCCC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLG1500MEFCCC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.125 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLG1500MEFCCC12.5X25
This table gives cross-reference parts and alternative options found for 25ZLG1500MEFCCC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLG1500MEFCCC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH1500MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 25ZLG1500MEFCCC12.5X25 vs 25YXH1500MEFCRX12.5X25 |
8152LDMAB25RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 25ZLG1500MEFCCC12.5X25 vs 8152LDMAB25RXN0J |
RJL-25V152MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 25ZLG1500MEFCCC12.5X25 vs RJL-25V152MI6#-G9 |
UHE1E152MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLG1500MEFCCC12.5X25 vs UHE1E152MHD1TO |
8152LDMAB25RT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 25ZLG1500MEFCCC12.5X25 vs 8152LDMAB25RT000 |
8152LDMAB25RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 25ZLG1500MEFCCC12.5X25 vs 8152LDMAB25RX05P |
25ZL1500MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG1500MEFCCC12.5X25 vs 25ZL1500MEFCKC12.5X25 |
25ZL1500MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 25ZLG1500MEFCCC12.5X25 vs 25ZL1500MSG12.5X25 |
B41859C5158M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 25ZLG1500MEFCCC12.5X25 vs B41859C5158M001 |
25ZL1500MEFCRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 25ZLG1500MEFCCC12.5X25 vs 25ZL1500MEFCRK12.5X25 |