Part Details for 25ZLH150MEFCT16.3X11 by Rubycon Corporation
Overview of 25ZLH150MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLH150MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25ZLH150MEFCT16.3X11CT-ND
|
DigiKey | CAP ALUM 150UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0689 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 3200 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for 25ZLH150MEFCT16.3X11
25ZLH150MEFCT16.3X11 CAD Models
25ZLH150MEFCT16.3X11 Part Data Attributes
|
25ZLH150MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH150MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0375 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH150MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 25ZLH150MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH150MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ151M25V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH150MEFCT16.3X11 vs NRZJ151M25V6.3X11TBSTF |
25ZLH150MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MKC6.3X11 |
25ZLH150MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MEFCCA6.3X11 |
25ZLH150MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MEFC6.3X11 |
LQ1E157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH150MEFCT16.3X11 vs LQ1E157M6L011CS |
25ZLH150MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MEFCKC6.3X11 |
LQ1E157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH150MEFCT16.3X11 vs LQ1E157M6L011TS |
25ZLH150MCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MCC6.3X11 |
25ZLH150MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MCA6.3X11 |
25ZLH150MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH150MEFCT16.3X11 vs 25ZLH150MEFCCE6.3X11 |