Part Details for 25ZLH2200MCC16X20 by Rubycon Corporation
Overview of 25ZLH2200MCC16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZLH2200MCC16X20
25ZLH2200MCC16X20 CAD Models
25ZLH2200MCC16X20 Part Data Attributes
|
25ZLH2200MCC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH2200MCC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2275 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH2200MCC16X20
This table gives cross-reference parts and alternative options found for 25ZLH2200MCC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH2200MCC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH2200MEFC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | 25ZLH2200MCC16X20 vs 25ZLH2200MEFC16X20 |
EKZN250EBD222ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25ZLH2200MCC16X20 vs EKZN250EBD222ML20S |
25ZLJ2200M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | 25ZLH2200MCC16X20 vs 25ZLJ2200M16X20 |
RGA222M1ESDF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25ZLH2200MCC16X20 vs RGA222M1ESDF1620C |
RGA222M1ECCF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25ZLH2200MCC16X20 vs RGA222M1ECCF1620T |
UHV1E222MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 25ZLH2200MCC16X20 vs UHV1E222MHD6CC |
RGA222M1ESCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25ZLH2200MCC16X20 vs RGA222M1ESCF1620C |
EKZM250ELL222ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25ZLH2200MCC16X20 vs EKZM250ELL222ML20S |
8222LDM1620RB01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25ZLH2200MCC16X20 vs 8222LDM1620RB01B |
8222LDM1620RBN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25ZLH2200MCC16X20 vs 8222LDM1620RBN0C |