-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0026
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 25ZLH3300MEFC16X25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$1.1200 / $1.5000 | Buy Now |
DISTI #
1189-2964-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5563 In Stock |
|
$0.5303 / $1.6800 | Buy Now |
DISTI #
232-25ZLH3300MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4392 |
|
$0.6200 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant |
600 In Stock |
|
$0.6040 / $0.8880 | Buy Now |
|
Quest Components | 480 |
|
$0.8080 / $2.0200 | Buy Now | |
DISTI #
25ZLH3300MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLH3300MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 3300UF 20% 25V RADIAL | 600 |
|
$0.6077 / $0.7537 | Buy Now |
DISTI #
1712581
|
element14 Asia-Pacific | CAP, 3300F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$0.7725 / $1.8392 | Buy Now |
DISTI #
1712581
|
Farnell | CAP, 3300F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 41 |
|
$0.7724 / $1.9970 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant |
600 In Stock |
|
$0.6040 / $0.8880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25ZLH3300MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH3300MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2541 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25ZLH3300MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH3300MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A5338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLH3300MEFC16X25 vs B41821A5338M001 |
105RG338M025EK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 25ZLH3300MEFC16X25 vs 105RG338M025EK3A |
B41821A5338M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25ZLH3300MEFC16X25 vs B41821A5338M012 |
MAL214856332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH3300MEFC16X25 vs MAL214856332E3 |
25ZLH3300MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH3300MEFC16X25 vs 25ZLH3300MKC16X25 |
LQ1E338M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH3300MEFC16X25 vs LQ1E338M16025SS |
B41821A5338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLH3300MEFC16X25 vs B41821A5338M000 |
105RG338M025EK2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 25ZLH3300MEFC16X25 vs 105RG338M025EK2F |
B41821A5338M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLH3300MEFC16X25 vs B41821A5338M012 |
25ZLH3300M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLH3300MEFC16X25 vs 25ZLH3300M16X25 |