There are no models available for this part yet.
Overview of 25ZLH330MEFCT78X11.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 25ZLH330MEFCT78X11.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-25ZLH330MEFCT78X11.5CT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
46 In Stock |
|
$0.0933 / $0.4800 | Buy Now |
CAD Models for 25ZLH330MEFCT78X11.5 by Rubycon Corporation
Part Data Attributes for 25ZLH330MEFCT78X11.5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0825 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
519.75 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25ZLH330MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 25ZLH330MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH330MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM250ETC331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 25ZLH330MEFCT78X11.5 vs EKZM250ETC331MHB5D |
25ZLJ330MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH330MEFCT78X11.5 vs 25ZLJ330MKC8X11.5 |
UTW330M25TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 25ZLH330MEFCT78X11.5 vs UTW330M25TR638X11.5 |
B41821F5337M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLH330MEFCT78X11.5 vs B41821F5337M008 |
25YXJ330MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25ZLH330MEFCT78X11.5 vs 25YXJ330MCE8X11.5 |
EEUFR1E331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 25ZLH330MEFCT78X11.5 vs EEUFR1E331 |
NRSH331M25V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH330MEFCT78X11.5 vs NRSH331M25V8X11.5TBSTF |
RGA331M1EBC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 25ZLH330MEFCT78X11.5 vs RGA331M1EBC-0811T |
NRE-JL331M25V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH330MEFCT78X11.5 vs NRE-JL331M25V8X11.5F |
UHV1E331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 25ZLH330MEFCT78X11.5 vs UHV1E331MPD1CP |
Related Parts for 25ZLH330MEFCT78X11.5
-
CL10B224KO8NNNCFixed Capacitors
-
RC0402FR-072R1LFixed Resistors
-
1718570002Headers and Edge Type Connectors
-
7687709221Fixed Inductors
-
DSI45-16ARRectifier Diodes
-
STD17NF25Power Field-Effect Transistors
-
CDSOT23-SM712Transient Suppressors
-
ATMEGA8535-16JUMicrocontrollers
-
AOZ1231QI-01Switching Regulator or Controllers