Part Details for 25_BMA-50-2-2/119_NH by HUBER+SUHNER
Overview of 25_BMA-50-2-2/119_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
942-4000-00A | Amphenol Communications Solutions | XCEDE BMA,Standalone Guidepin | |
4605010032 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA |
Price & Stock for 25_BMA-50-2-2/119_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-25_BMA-50-2-2/119_NH-ND
|
DigiKey | 25_BMA-50-2-2/119_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9351 | Buy Now |
DISTI #
455-25BMA5022119NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$46.9100 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight panel cable jack (female) - flange mount RoHS: Compliant | 0 |
|
$42.1100 / $115.3300 | Buy Now |
Part Details for 25_BMA-50-2-2/119_NH
25_BMA-50-2-2/119_NH CAD Models
25_BMA-50-2-2/119_NH Part Data Attributes
|
25_BMA-50-2-2/119_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
25_BMA-50-2-2/119_NH
HUBER+SUHNER
RF Connector, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-33; MIL-STD-348A/321 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |