-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-25_BMA-N50-2-14/119_NE-ND
|
DigiKey | 25_BMA-N50-2-14/119_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6160 | Buy Now |
DISTI #
455-25BMAN50214119NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA straight flange cable jack(f) RoHS: Compliant | 0 |
|
$64.4300 / $76.1800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight panel cable jack (female) - flange mount RoHS: Compliant | 0 |
|
$43.2400 / $74.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25_BMA-N50-2-14/119_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
25_BMA-N50-2-14/119_NE
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.378 inch | |
Body Depth | 0.197 inch | |
Body Diameter | 0.378 inch | |
Body Length | 0.746 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BMAM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SLIDE ON | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |