Part Details for 25_SMA-50-2-5/111_NE by HUBER+SUHNER
Overview of 25_SMA-50-2-5/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 25_SMA-50-2-5/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2360
|
Newark | Rf Coax Conn, Jack, Cable, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 25_SMA-50-2-5/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.6700 / $26.2600 | Buy Now |
DISTI #
3628-25_SMA-50-2-5/111_NE-ND
|
DigiKey | 25_SMA-50-2-5/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5040 | Buy Now |
DISTI #
455-25SMA5025111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight flange cable jack(f) RoHS: Compliant | 17 |
|
$18.8400 / $22.0300 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight panel cable jack (female) - flange mount RoHS: Compliant | 0 |
|
$11.2300 / $18.6600 | Buy Now |
Part Details for 25_SMA-50-2-5/111_NE
25_SMA-50-2-5/111_NE CAD Models
25_SMA-50-2-5/111_NE Part Data Attributes
|
25_SMA-50-2-5/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
25_SMA-50-2-5/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body Depth | 0.374 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.354 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |