Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Aerospace and Defense
Part # |
Manufacturer |
Description |
Datasheet |
CO-058SMAX200-002 |
Amphenol Cables on Demand |
Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
|
CO-174SMAX200-007 |
Amphenol Cables on Demand |
Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft |
|
CO-316SMAX200-004 |
Amphenol Cables on Demand |
Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
STANDARDS: IEC 60169-15; MIL-STD-348A/310
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
VS
-