Part Details for 25_SMA-50-3-15/111_NH by HUBER+SUHNER
Overview of 25_SMA-50-3-15/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 25_SMA-50-3-15/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-25_SMA-50-3-15/111_NH-ND
|
DigiKey | 25_SMA-50-3-15/111_NH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$11.7614 / $18.0300 | Buy Now |
DISTI #
455-25SMA50315111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight flange cable jack(f) RoHS: Compliant | 0 |
|
$11.7600 / $17.9800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight panel cable jack (female) - flange mount RoHS: Compliant | 0 |
|
$11.6600 / $17.0000 | Buy Now |
Part Details for 25_SMA-50-3-15/111_NH
25_SMA-50-3-15/111_NH CAD Models
25_SMA-50-3-15/111_NH Part Data Attributes
|
25_SMA-50-3-15/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
25_SMA-50-3-15/111_NH
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.311 inch | |
Body/Shell Style | JACK | |
Cable Types | MULTIFLEX_141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |