Part Details for 25_SMA-50-3-25/111_NE by HUBER+SUHNER
Overview of 25_SMA-50-3-25/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 25_SMA-50-3-25/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2361
|
Newark | Rf Coax Conn, Sma, Flange Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 25_SMA-50-3-25/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $28.3300 | Buy Now |
DISTI #
3628-25_SMA-50-3-25/111_NE-ND
|
DigiKey | 25_SMA-50-3-25/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0800 | Buy Now |
DISTI #
455-25SMA50325111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight flange cable jack(f) RoHS: Compliant | 10 |
|
$20.6900 / $23.5500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight panel cable jack (female) - flange mount RoHS: Compliant | 0 |
|
$11.3100 / $21.7400 | Buy Now |
Part Details for 25_SMA-50-3-25/111_NE
25_SMA-50-3-25/111_NE CAD Models
25_SMA-50-3-25/111_NE Part Data Attributes
|
25_SMA-50-3-25/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
25_SMA-50-3-25/111_NE
HUBER+SUHNER
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.42 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.15 |