Part Details for 25BP22-B-2-16F by Grayhill Inc
Overview of 25BP22-B-2-16F by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 25BP22-B-2-16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3838
|
Newark | Absolute/Mechanical Encoder, Encoder Technology:Mechanical, Encoder Type:Absolute, Encoder Resolution:16Ppr, No. Of Detents:0 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Binary Rohs Compliant: Yes |Grayhill 25BP22-B-2-16F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2000 / $62.2200 | Buy Now |
DISTI #
25BP22-B-2-16F-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4840 | Buy Now |
DISTI #
25BP22-B-2-16F
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BP22-B-2-16F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.2080 / $50.5722 | Buy Now |
DISTI #
706-25BP22-B-2-16F
|
Mouser Electronics | Encoders 25BP22-B-2-16F RoHS: Compliant | 0 |
|
$50.5900 / $52.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$47.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8600 / $63.1200 | Buy Now |
DISTI #
000000000000376999
|
Sager | Encoders ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$41.3400 / $53.5600 | Buy Now |
Part Details for 25BP22-B-2-16F
25BP22-B-2-16F CAD Models
25BP22-B-2-16F Part Data Attributes
|
25BP22-B-2-16F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BP22-B-2-16F
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |