Part Details for 25BP30-B-1-07 by Grayhill Inc
Overview of 25BP30-B-1-07 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BP30-B-1-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25BP30-B-1-07-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25BP30-B-1-07
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BP30-B-1-07) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25BP30-B-1-07
|
Mouser Electronics | Rotary Switches 25BP30-B-1-07 ls, 22.5°, , quadrature, 2 deck, 16 positions, fixed stop RoHS: Compliant | 0 |
|
$27.4100 / $40.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6900 / $47.5000 | Buy Now |
DISTI #
000000000001018652
|
Sager | Rotary Switches 25BP30-B-1-07 ls, 22.5°, , quadrature, 2 deck, 16 positions, fixed stop | 0 |
|
Buy Now |