There are no models available for this part yet.
Overview of 25BSP10-Q-2-36C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25BSP10-Q-2-36C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25BSP10-Q-2-36C
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BSP10-Q-2-36C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-25BSP10-Q-2-36C
|
Mouser Electronics | Encoders Encoder, Sealed, perpendicular terminals, 10°, , quadrature, 2 deck, 36 positions, continuous rotation RoHS: Compliant | 0 |
|
$32.5600 / $35.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9600 / $41.6100 | Buy Now | ||
DISTI #
000000000001490054
|
Sager | Encoders Encoder, Sealed, perpendicular terminals, 10°, , quadrature, 2 deck, 36 positions, continuous rotation | 0 |
|
Buy Now |
CAD Models for 25BSP10-Q-2-36C by Grayhill Inc
Part Data Attributes for 25BSP10-Q-2-36C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.B
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-65 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|