Part Details for 25BSP22-B-1-10 by Grayhill Inc
Overview of 25BSP22-B-1-10 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 25BSP22-B-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25BSP22-B-1-10-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25BSP22-B-1-10
|
Avnet Americas | 25BSP22-B-1-10 TERMINALS, 22.5&DEG, , BINARY, - Bulk (Alt: 25BSP22-B-1-10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25BSP22-B-1-10
|
Mouser Electronics | Encoders 25BSP22-B-1-10 terminals, 22.5°, , binary, 1 deck, 8 positions RoHS: Compliant | 0 |
|
$27.7000 / $45.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3600 / $59.5200 | Buy Now |
DISTI #
000000000000377025
|
Sager | Encoders 25BSP22-B-1-10 terminals, 22.5°, , binary, 1 deck, 8 positions | 0 |
|
Buy Now |
Part Details for 25BSP22-B-1-10
25BSP22-B-1-10 CAD Models
25BSP22-B-1-10 Part Data Attributes
|
25BSP22-B-1-10
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BSP22-B-1-10
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Samacsys Manufacturer | Grayhill | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |