Part Details for 25BSP22-G-1-08 by Grayhill Inc
Overview of 25BSP22-G-1-08 by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BSP22-G-1-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5207
|
Newark | Mechnical Encoder, Gray Code Output, 22.5 Deg, # Of Decks: 01, Poles/Deck: N/A, Positions/Pole: 08, Contact Type: Encoder, Termination: Pc Mount, Shaft & Panel Sealed |Grayhill 25BSP22-G-1-08 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$40.2700 / $62.5200 | Buy Now |
DISTI #
47M2411
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 25BSP22-G-1-08 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1900 / $63.0800 | Buy Now |
DISTI #
2266-25BSP22-G-1-08-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$42.5900 | Buy Now |
DISTI #
25BSP22-G-1-08-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4380 | Buy Now |
DISTI #
25BSP22-G-1-08
|
Avnet Americas | ENCODER, SEALED, PERPENDICULAR TERMINALS, 22.5&DEG, , GRAY, 1 - Bulk (Alt: 25BSP22-G-1-08) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4736 / $39.9285 | Buy Now |
DISTI #
706-25BSP22-G-1-08
|
Mouser Electronics | Encoders 25BSP22-G-1-08 RoHS: Compliant | 15 |
|
$39.8000 / $45.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$37.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$37.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
41 Partner Stock |
|
$39.5400 / $48.3400 | Buy Now |
DISTI #
65003223
|
Verical | Mechanical Encoder Rotary Flat 0.141N.m Right Angle Gray 16PPR Through Hole PC Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$36.9800 / $39.9400 | Buy Now |
Part Details for 25BSP22-G-1-08
25BSP22-G-1-08 CAD Models
25BSP22-G-1-08 Part Data Attributes
|
25BSP22-G-1-08
Grayhill Inc
Buy Now
|
Compare Parts:
25BSP22-G-1-08
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |