Part Details for 25BSP22-G-4-16C by Grayhill Inc
Overview of 25BSP22-G-4-16C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 25BSP22-G-4-16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4163
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 25BSP22-G-4-16C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7400 / $115.5100 | Buy Now |
DISTI #
25BSP22-G-4-16C-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8832 | Buy Now |
DISTI #
25BSP22-G-4-16C
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BSP22-G-4-16C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8236 / $73.1187 | Buy Now |
DISTI #
706-25BSP22-G-4-16C
|
Mouser Electronics | Encoders 25BSP22-G-4-16C RoHS: Compliant | 0 |
|
$75.4000 / $75.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$68.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$84.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6100 / $118.6500 | Buy Now |
DISTI #
000000000000377035
|
Sager | Encoders ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$59.9900 / $77.4400 | Buy Now |
Part Details for 25BSP22-G-4-16C
25BSP22-G-4-16C CAD Models
25BSP22-G-4-16C Part Data Attributes
|
25BSP22-G-4-16C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BSP22-G-4-16C
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |