There are no models available for this part yet.
Overview of 25BSP30-B-1-11 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25BSP30-B-1-11 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25BSP30-B-1-11-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
25BSP30-B-1-11
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BSP30-B-1-11) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-25BSP30-B-1-11
|
Mouser Electronics | Encoders Encoder, Sealed, perpendicular terminals, 22.5°, , quadrature, 1 deck, 16 positions, continuous rotation RoHS: Compliant | 0 |
|
$25.5800 / $33.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9400 / $47.4300 | Buy Now | ||
DISTI #
000000000002123340
|
Sager | Encoders Encoder, Sealed, perpendicular terminals, 22.5°, , quadrature, 1 deck, 16 positions, continuous rotation | 0 |
|
Buy Now |