Part Details for 25BSR10-Q-1-36C by Grayhill Inc
Overview of 25BSR10-Q-1-36C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BSR10-Q-1-36C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3065
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 25BSR10-Q-1-36C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8500 / $62.6700 | Buy Now |
DISTI #
25BSR10-Q-1-36C-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 36PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1708 | Buy Now |
DISTI #
25BSR10-Q-1-36C
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BSR10-Q-1-36C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2906 / $39.6709 | Buy Now |
DISTI #
706-25BSR10-Q-1-36C
|
Mouser Electronics | Encoders 25BSR10-Q-1-36C RoHS: Compliant | 0 |
|
$41.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$36.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$65.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5400 / $49.5200 | Buy Now |
DISTI #
000000000001018665
|
Sager | Encoders ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$32.4600 / $42.0200 | Buy Now |
DISTI #
25BSR10-Q-1-36C
|
Avnet Abacus | Mechanical Encoder 6-Pin (Alt: 25BSR10-Q-1-36C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25BSR10-Q-1-36C
25BSR10-Q-1-36C CAD Models
25BSR10-Q-1-36C Part Data Attributes
|
25BSR10-Q-1-36C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BSR10-Q-1-36C
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |