Part Details for 25BSR22-B-1-10 by Grayhill Inc
Overview of 25BSR22-B-1-10 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BSR22-B-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25BSR22-B-1-10-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25BSR22-B-1-10
|
Avnet Americas | ENCODER, SEALED, REAR-FACING TERMINALS, 22.5&DEG, , BINARY, 1 - Bulk (Alt: 25BSR22-B-1-10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25BSR22-B-1-10
|
Mouser Electronics | Encoders Encoder, Sealed, rear-facing terminals, 22.5°, , binary, 1 deck, 10 positions RoHS: Compliant | 0 |
|
$25.5600 / $33.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3600 / $59.9300 | Buy Now |
DISTI #
25BSR22-B-1-10
|
Avnet Americas | ENCODER, SEALED, REAR-FACING TERMINALS, 22.5&DEG, , BINARY, 1 - Bulk (Alt: 25BSR22-B-1-10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002633990
|
Sager | Encoders Encoder, Sealed, rear-facing terminals, 22.5°, , binary, 1 deck, 10 positions | 0 |
|
Buy Now |
Part Details for 25BSR22-B-1-10
25BSR22-B-1-10 CAD Models
25BSR22-B-1-10 Part Data Attributes:
|
25BSR22-B-1-10
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BSR22-B-1-10
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |