Part Details for 25BSR22-G-1-13 by Grayhill Inc
Overview of 25BSR22-G-1-13 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BSR22-G-1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4170
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 25BSR22-G-1-13 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1900 / $63.0800 | Buy Now |
DISTI #
25BSR22-G-1-13-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4380 | Buy Now |
DISTI #
25BSR22-G-1-13
|
Avnet Americas | Mechanical Encoder Multi-Deck 13PPR PC Pin Panel Mount/Through Hole - Bulk (Alt: 25BSR22-G-1-13) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4736 / $39.9285 | Buy Now |
DISTI #
706-25BSR22-G-1-13
|
Mouser Electronics | Encoders 25BSR22-G-1-13 RoHS: Compliant | 0 |
|
$41.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$65.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7900 / $49.8400 | Buy Now |
DISTI #
25BSR22-G-1-13
|
Avnet Americas | Mechanical Encoder Multi-Deck 13PPR PC Pin Panel Mount/Through Hole - Bulk (Alt: 25BSR22-G-1-13) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4736 / $39.9285 | Buy Now |
DISTI #
000000000000377042
|
Sager | Encoders ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$32.6900 / $42.2900 | Buy Now |
Part Details for 25BSR22-G-1-13
25BSR22-G-1-13 CAD Models
25BSR22-G-1-13 Part Data Attributes:
|
25BSR22-G-1-13
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BSR22-G-1-13
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |