Part Details for 25C8X32GI by Altech Corporation
Overview of 25C8X32GI by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 25C8X32GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6204
|
Newark | Fuse, cylinder [10] |Altech 25C8X32GI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
25C8X32GI-ND
|
DigiKey | FUSE CARTRIDGE 25A 400VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2140 | Buy Now |
DISTI #
845-25C8X32GI
|
Mouser Electronics | Cartridge Fuses CYL 380vac 25A 8 x 32mm | 0 |
|
$3.1000 / $4.3400 | Order Now |
DISTI #
70025270
|
RS | Fuse Cylinder Slow Blow 25A Class gl/gF Dims 8x32mm Ceramic Cartridge 400VAC | Altech Corp 25C8X32GI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$3.9100 / $4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 25A 400V Holder Cartridge 8 X 32mm RoHS: Compliant | 20 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
|
Powell Electronics | Fuses CYL 380vac 25A 8 x 32mm Min Qty: 10 | 12 |
|
$2.4800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 25A 400V Holder Cartridge 8 X 32mm RoHS: Compliant | 20 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
10112238
|
TestEquity LLC | Altech 25C8X32GI Fuse, Cylinder [10] 8x32mm, 25A, gI | 0 |
|
$2.8700 | Buy Now |
Part Details for 25C8X32GI
25C8X32GI CAD Models
25C8X32GI Part Data Attributes:
|
25C8X32GI
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
25C8X32GI
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 8x32mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |