Part Details for 25D27 by Eaton Bussmann
Overview of 25D27 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 25D27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3508
|
Newark | Fuse-D2 25A T Gl/Gg 500Vac E27/Cooper Bussmann |Eaton Bussmann 25D27 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$18.0200 | Buy Now |
DISTI #
2266-25D27-ND
|
DigiKey | FUSE CARTRIDGE 25A 500VAC Min Qty: 4 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$21.7900 | Buy Now |
DISTI #
25D27-ND
|
DigiKey | FUSE CARTRIDGE 25A 500VAC Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2832 | Buy Now |
DISTI #
71389756
|
RS | FUSE-D2 25A T GL/GG 500VAC E27 | Bussmann by Eaton 25D27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 / $15.4400 | RFQ |
|
Onlinecomponents.com | Fuse Neozed Fast Acting 25A 500V Holder Pin 50 X 21.5mm Carton RoHS: Compliant | 0 |
|
$10.0400 / $52.2100 | Buy Now |
DISTI #
000000000001187398
|
Sager | Specialty Fuses 25A Yellow Min Qty: 25 | 0 |
|
$10.4100 / $11.5700 | Buy Now |
Part Details for 25D27
25D27 CAD Models
25D27 Part Data Attributes
|
25D27
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
25D27
Eaton Bussmann
ELECTRIC FUSE, 25A, 500VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 21.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 25D27
This table gives cross-reference parts and alternative options found for 25D27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25D27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25D27 | Electric Fuse, 25A, 500VAC, 100000A (IR), Inline/holder | Cooper Industries | 25D27 vs 25D27 |