Part Details for 25H07C by Eaton Corporation
Overview of 25H07C by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25H07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H07C
|
Avnet Americas | Fuse HRC 25A 600V 2-Pin Tap Bolt - Bulk (Alt: 25H07C) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$86.7584 / $96.2476 | Buy Now |
DISTI #
504-25H07C
|
Mouser Electronics | Specialty Fuses 25A CANADIAN RoHS: Compliant | 2 |
|
$95.8200 / $130.0400 | Buy Now |
Part Details for 25H07C
25H07C CAD Models
25H07C Part Data Attributes
|
25H07C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
25H07C
Eaton Corporation
Electric Fuse, Fast Blow, 25A, 600VAC, 250VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 35 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |