Part Details for 25HK-AY-090A266-DH by Ideal Power Inc
Overview of 25HK-AY-090A266-DH by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25HK-AY-090A266-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8239
|
Newark | Adaptor, Ac-Dc, 9V, 2.66A, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:9V, Output Current - Output 1:2.66A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Ideal Power 25HK-AY-090A266-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $16.8300 | Buy Now |