Part Details for 25J16KE by Ohmite Mfg Co
Overview of 25J16KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J16KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2173
|
Newark | 5W 16K Ohms Vitreous 5%/Box Rohs Compliant: Yes |Ohmite 25J16KE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.1300 | Buy Now |
DISTI #
25J16KE-ND
|
DigiKey | RES 16K OHM 5% 5W AXIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9392 | Buy Now |
DISTI #
588-25J16KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 16K ohm 5% Vitreous RoHS: Compliant | 0 |
|
$1.4800 / $3.0500 | Order Now |
DISTI #
70579496
|
RS | RES 16K OHM 5W 5% AXIAL | Ohmite 25J16KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.3000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 16K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
4038007
|
Farnell | RES, 16K, 5%, 5W, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$1.7711 | Buy Now |
|
Master Electronics | Res Wirewound 16K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Buy Now |
Part Details for 25J16KE
25J16KE CAD Models
25J16KE Part Data Attributes
|
25J16KE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
25J16KE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |