Part Details for 25J470E by Ohmite Mfg Co
Overview of 25J470E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J470E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8312
|
Newark | Wirewound Resistor, 470 Ohm, 5W, 5%, Resistance:470Ohm, Product Range:20 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 25J470E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.2000 / $1.9700 | Buy Now |
DISTI #
2485-25J470E-ND
|
DigiKey | RES 470 OHM 5% 5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1.6400 | Buy Now |
DISTI #
25J470E-ND
|
DigiKey | RES 470 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9125 / $2.2900 | Buy Now |
DISTI #
588-25J470E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 470ohm 5% RoHS: Compliant | 206 |
|
$0.9290 / $1.7200 | Buy Now |
DISTI #
70024187
|
RS | Resistor, Wirewound, Res 470 Ohms, Pwr-Rtg5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 25J470E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 162 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 470 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
148 In Stock 500 On Order |
|
$0.8700 / $2.3770 | Buy Now |
DISTI #
Ohmite Mfg. 25J470E
|
PEI Genesis | Fix Res WW 5W 470ohm 330V | 87 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 470 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
148 In Stock 500 On Order |
|
$0.8700 / $2.3770 | Buy Now |
Part Details for 25J470E
25J470E CAD Models
25J470E Part Data Attributes:
|
25J470E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J470E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |
Alternate Parts for 25J470E
This table gives cross-reference parts and alternative options found for 25J470E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25J470E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25J470 | Fixed Resistor, Wire Wound, 5W, 470ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 25J470E vs 25J470 |