Part Details for 25L6252RR by Genteq
Overview of 25L6252RR by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25L6252RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2290
|
Newark | Genteq |Genteq 25L6252RR RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $19.0600 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 400VAC - 7/3uF - (+/-) 3% - 90°C - 1.75" Dia x 2.12". RoHS: Compliant | 0 |
|
$8.9900 / $17.0800 | Buy Now |