There are no models available for this part yet.
Overview of 25L6755RR by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25L6755RR by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T2293
|
Newark | Genteq |Genteq 25L6755RR RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $19.9100 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 280VAC - 20/8uF - (+/-) 3% - 90°C - 1.75" Dia x 2.88". RoHS: Compliant | 0 |
|
$9.3900 / $17.8500 | Buy Now |