Part Details for 25L752 by Genteq
Overview of 25L752 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25L752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9006
|
Newark | Genteq |Genteq 25L752 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0300 / $28.9400 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 440VAC - 25/4uF - 70°C - 2" Dia x 3.88". RoHS: Compliant | 0 |
|
$26.8200 / $41.1600 | Buy Now |