Part Details for 25LB10-Q by Grayhill Inc
Overview of 25LB10-Q by Grayhill Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 25LB10-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7283
|
Newark | Mechanical Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:36Ppr, No. Of Detents:36 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:12.7Mm Rohs Compliant: Yes |Grayhill 25LB10-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$25.9100 / $31.6000 | Buy Now |
DISTI #
GH3071-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 36PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
884 In Stock |
|
$16.5438 / $28.3800 | Buy Now |
DISTI #
25LB10-Q
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB10-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
16F7283
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 16F7283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 101 Partner Stock |
|
$25.5300 / $29.5200 | Buy Now |
DISTI #
706-25LB10-Q
|
Mouser Electronics | Encoders Encoder Black 10 deg quadrature 36 Pos RoHS: Compliant | 622 |
|
$16.8600 / $24.3700 | Buy Now |
DISTI #
70216862
|
RS | Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount | Grayhill 25LB10-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 79 |
|
$22.4200 / $28.3800 | Buy Now |
|
Future Electronics | 25L Series Quadrature 36 Position 10 Degrees Through Hole Mechanical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tray | 0Tray |
|
$17.6400 / $18.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.9100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave 36PPR Through Hole PC Pin RoHS: Compliant |
238 In Stock |
|
$16.4500 / $29.6200 | Buy Now |
DISTI #
67586733
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 36PPR Through Hole PC Pin Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 238 |
|
$19.6662 / $37.1644 | Buy Now |
Part Details for 25LB10-Q
25LB10-Q CAD Models
25LB10-Q Part Data Attributes:
|
25LB10-Q
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB10-Q
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |